GCC18MMRD

Heilind Number:SULGCC18MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMRD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18MMRD

Detailed Description

Introducing the GCC18MMRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in diverse environments. With a male gender and two rows of 36 positions, it offers ample versatility for complex circuitry. The clearance hole mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the matte tin termination plating enhances durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for use in rugged industrial settings. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable PCB space. Trusted for its quality and performance, the GCC18MMRD is the perfect choice for your connectivity needs.