GCC18MMVD-S189

Heilind Number:SULGCC18MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMVD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMVD-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18MMVD-S189

Detailed Description

Introducing the GCC18MMVD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a male gender, this connector features two rows and a clearance hole mount type, offering secure and reliable connectivity. Its termination method is through-hole, ensuring easy and efficient installation. Constructed with PA9T and phosphor bronze materials, it guarantees durability and longevity. The gold contact plating enhances conductivity, while the matte tin termination plating adds further protection against corrosion. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of electronic systems. With 36 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Its right-angle orientation, along with a tail length of 3.3mm, enables flexible PCB layout. With an operating temperature range of -65 to 150°C, it is reliable even in harsh environments. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The GCC18MMVD-S189 is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.