GCC18MMVD

Heilind Number:SULGCC18MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18MMVD

Detailed Description

Introducing the GCC18MMVD, a high-performance male connector designed for precision board-to-board and card edge connectivity. Featuring dual rows with 36 positions, this connector offers reliable signal transmission in demanding environments. With a pitch of 2.54mm and termination through clearance holes, it ensures easy installation on PCBs. The PA9T housing and phosphor bronze contacts plated with gold guarantee durability and efficient conductivity, even at a maximum voltage of 700 VAC. Operating seamlessly between -65 to 150°C, it's suitable for a wide range of applications. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient. With matte tin termination plating for added protection, this connector is a trusted solution for industrial and electronic devices. Elevate your connectivity with the GCC18MMVD.