GCC18MMVN

Heilind Number:SULGCC18MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMVN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18MMVN

Detailed Description

The GCC18MMVN connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliability in demanding applications. With a male gender and two rows, it offers a secure connection in various setups. Designed for through-hole termination, it guarantees easy and stable installation. The gold-plated phosphor bronze contacts provide excellent conductivity while the matte tin termination enhances durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power transmission. Its compact dimensions, with a height of 13.72mm and width of 9.4mm, make it space-efficient on the PCB. With 36 positions and a pitch of 2.54mm, it enables efficient signal routing. The right-angle orientation and tail length of 3.3mm further enhance flexibility in connectivity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. In conclusion, the GCC18MMVN is a high-performance board-to-board and card edge connector, meeting the needs of various industries with its superior quality and functionality.