GCC18MMWD

Heilind Number:SULGCC18MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18MMWD

Detailed Description

Introducing the GCC18MMWD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a male gender and two rows of 36 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation, compact size (13.72mm height, 9.4mm width), and 2.54mm pitch make it ideal for densely populated PCBs. Trust the GCC18MMWD for your critical connectivity needs, as it is meticulously crafted for performance and reliability in every application.