GCC18MMWN

Heilind Number:SULGCC18MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMWN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18MMWN

Detailed Description

Introducing the GCC18MMWN, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable and durable connectivity. Featuring 36 male pins in a 2-row configuration with a pitch of 2.54mm, it offers a compact yet versatile solution. Operating at up to 700VAC and 3A, it meets stringent power and voltage requirements. With a straight orientation and thru-hole termination method, installation is straightforward. The connector's robust construction, with a wide operating temperature range of -65 to 150°C, makes it suitable for harsh environments. Its compact dimensions, with a height of 13.72mm and width of 9.4mm, save space on PCBs. Terminated with matte tin, it ensures secure soldering. Ideal for high-reliability applications, the GCC18MMWN is a dependable choice for industrial and commercial electronics.