GCC19DETH

Heilind Number:SULGCC19DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DETH

Detailed Description

Designed for high-reliability applications, the GCC19DETH PCB connector boasts a robust construction featuring PA9T and Phosphor Bronze materials. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its two rows of 38 positions offer ample connectivity options, while the gold-plated cantilever contacts guarantee reliable signal transfer. The clearance hole mount type and through-hole termination method simplify installation on PCBs. Operating flawlessly in extreme environments, with an impressive temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. The matte tin termination plating enhances durability, ensuring long-term performance. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet highly functional, making it a perfect choice for critical electronic connections. Elevate your PCB designs with the GCC19DETH and experience unparalleled reliability.