GCC19DETI

Heilind Number:SULGCC19DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DETI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC19DETI

Detailed Description

Introducing the GCC19DETI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures optimal conductivity and durability with a current rating of 3A and a voltage rating of 700VAC. With two rows and 38 positions, it offers ample connectivity options while maintaining a compact form factor. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Gold-plated contacts and matte tin plating provide excellent corrosion resistance and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Its cantilever contact type and straight orientation further enhance mating efficiency. With dimensions of 10.95mm in height and 8.38mm in width, it is space-efficient and compatible with standard PCB layouts. Trust the GCC19DETI for high-reliability connections in your electronic systems.