GCC19DETN

Heilind Number:SULGCC19DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DETN

Detailed Description

The GCC19DETN is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data applications. The Cantilever contact type and Thru Hole termination method provide secure and stable connections. With 38 positions spread across 2 rows on a 2.54mm pitch, it offers ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The connector, with a sleek straight orientation, has a compact design with dimensions of 10.95mm in height and 8.38mm in width, making it ideal for space-constrained PCB layouts. Its Matte Tin termination plating ensures compatibility with lead-free soldering processes. Perfect for use in aerospace, defense, and industrial applications, the GCC19DETN is a dependable solution for your connectivity needs.