GCC19DEYN

Heilind Number:SULGCC19DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DEYN

Detailed Description

Introducing the GCC19DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. Featuring a 2-row, 38-position configuration with a 2.54mm pitch, it offers versatile connectivity options. The cantilever contact type and straight orientation make for easy assembly. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it meets the needs of various industries. With a low-profile design, measuring just 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The thru-hole termination method with matte tin plating guarantees secure and durable connections. Trust the GCC19DEYN for high-reliability performance in your electronic systems.