| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC19DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULGCC19DRAH |
GCC19DRAH
| Heilind Number: | SULGCC19DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC19DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC19DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 38 positions in a compact, right-angle orientation, making it ideal for space-constrained PCB layouts. The female connector, made of PA9T and phosphor bronze with gold plating, ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its thru-hole termination method and clearance hole mount type offer secure and stable attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability and conductivity. Trust the GCC19DRAH for efficient and dependable board-to-board connections in your electronic designs.

