GCC19DRAI

Heilind Number:SULGCC19DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRAI

Detailed Description

Introducing the GCC19DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm and a total of 38 positions, ensuring reliable connectivity in compact spaces. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The Full Bellow contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission with low contact resistance. Its threaded mount and thru-hole termination method provide secure and stable attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability and corrosion resistance, while the right-angle orientation allows for efficient PCB layout. Measuring 10.95mm in height and 8.38mm in width, the GCC19DRAI ensures space-saving connectivity without compromising performance. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable solution for your connectivity needs. Elevate your designs with the GCC19DRAI and experience superior quality and performance.