GCC19DRAN

Heilind Number:SULGCC19DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRAN

Detailed Description

Introducing the GCC19DRAN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a total of 38 positions, allowing for efficient data transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power and signal delivery. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation offer seamless mating in compact spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure attachment to the PCB. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it is compact yet robust. Ideal for industrial and commercial applications, the GCC19DRAN meets the highest standards for performance and reliability.