| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC19DREH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULGCC19DREH |
GCC19DREH
| Heilind Number: | SULGCC19DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC19DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC19DREH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and robust phosphor bronze contact material with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and 38 positions across 2 rows, it offers efficient signal transmission. The clearance hole mount type and eyelet termination method make installation easy and secure. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width allow for space-saving integration. Trust in the GCC19DREH for high-quality connectivity in your electronic designs.

