GCC19DREI

Heilind Number:SULGCC19DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DREI

Detailed Description

The GCC19DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it provides efficient power transmission. The female connector has two rows with a pitch of 2.54mm, offering 38 positions for versatile connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal integrity. Its threaded mount and eyelet termination method ensure secure and stable attachment to PCBs. With a straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained designs. Operating within a wide temperature range of -65 to 125°C, this connector is highly durable. It is ideal for use in aerospace, defense, and other hi-rel applications. Trust the GCC19DREI for premium quality and performance in your electronic systems.