GCC19DREN-S13

Heilind Number:SULGCC19DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DREN-S13

Detailed Description

Introducing the GCC19DREN-S13, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a sleek and compact design, this connector offers seamless connectivity for your devices. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The two rows of full bellow contacts, made of durable phosphor bronze with gold plating, guarantee optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's perfect for industrial and harsh environments. The straddle orientation and card extender termination method make installation a breeze. With 38 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures long-term durability. Trust the GCC19DREN-S13 for seamless and dependable board-to-board connections in your projects.