GCC19DRES-S13

Heilind Number:SULGCC19DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRES-S13

Detailed Description

Introducing the GCC19DRES-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a sleek, side-hole mount type and dual rows, this connector offers reliable and efficient power transmission. Featuring Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance signal integrity. With 38 positions and a voltage rating of 700 VAC, it meets the needs of complex circuitry. Operating flawlessly in a wide temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Its compact size, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained designs. The termination method using a card extender and matte tin plating guarantee secure connections. Whether used in aerospace, defense, or industrial applications, the GCC19DRES-S13 delivers uncompromising performance. Elevate your connectivity standards with this essential component.