GCC19DRES

Heilind Number:SULGCC19DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRES

Detailed Description

Introducing the GCC19DRES, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a maximum voltage of 700 VAC. The female connector, with two rows and side hole mounting, offers easy installation. Its eyelet termination method and gold-plated phosphor bronze contacts guarantee optimal signal integrity. With a pitch of 2.54mm and 38 positions, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the GCC19DRES for robust and durable board-to-board connections in your electronic devices.