GCC19DRTH-S13

Heilind Number:SULGCC19DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRTH-S13

Detailed Description

Introducing the GCC19DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable performance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's unique Full Bellow contact type and Gold plating guarantee excellent conductivity and signal integrity. Its straddle orientation and 2.54mm pitch make it suitable for two-row setups, offering 38 positions for seamless connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. The Matte Tin termination plating and 4.7mm tail length provide secure attachment to the PCB. Whether in aerospace, defense, or industrial applications, the GCC19DRTH-S13 delivers unmatched performance and reliability. Upgrade your connectivity solutions with this essential component.