GCC19DRTH

Heilind Number:SULGCC19DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRTH

Detailed Description

Introducing the GCC19DRTH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of high-power applications. The two rows of 38 positions offer ample connectivity, while the clearance hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its straight orientation, compact dimensions (10.95mm x 8.38mm), and tail length of 5.08mm allow for easy integration into PCB layouts. Trust the GCC19DRTH for secure and efficient board-to-board connections in aerospace, defense, and industrial systems.