GCC19DRTI

Heilind Number:SULGCC19DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRTI

Detailed Description

Introducing the GCC19DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type for secure installation. Utilizing a thru-hole termination method and gold-plated contacts, it guarantees excellent conductivity. The straight orientation, along with 38 positions and a pitch of 2.54mm, facilitates precise PCB mating. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The matte tin termination plating enhances durability. Overall, the GCC19DRTI is a reliable and efficient solution for your PCB interconnection needs.