GCC19DRTN-S13

Heilind Number:SULGCC19DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC19DRTN-S13

Detailed Description

Introducing the GCC19DRTN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and 38 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The full bellow contact type and straddle orientation further enhance its performance. Operating at a wide temperature range of -65 to 125 °C, it's suitable for harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The termination method of card extender with matte tin plating guarantees secure attachment to PCBs. Compact yet robust, the GCC19DRTN-S13 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.