GCC19DRTN

Heilind Number:SULGCC19DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRTN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC19DRTN

Detailed Description

Introducing the GCC19DRTN, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring a female gender and two rows with 38 positions, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Its through-hole termination method and straight orientation make for easy installation. With a pitch of 2.54mm and operating temperature range from -65 to 125°C, it's suitable for a wide range of environments. The matte tin termination plating ensures durability. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, this connector is perfect for space-constrained applications. Trust the GCC19DRTN for secure and efficient board-to-board connections in critical systems.