GCC19DRTS-S13

Heilind Number:SULGCC19DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRTS-S13

Detailed Description

This GCC19DRTS-S13 Board To Board PCB Connector is a high-performance solution for female connectors requiring a current rating of 3A. With two rows and a side hole mount type, it offers secure and efficient connectivity. The contact material of Phosphor Bronze with Gold plating ensures optimal conductivity and durability, while the Full Bellow contact type and Straddle orientation further enhance performance. With 38 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Matte Tin termination plating adds to its reliability. Whether used in hi-rel or standard applications, the GCC19DRTSS13 guarantees quality and efficiency in your electronic connections.