GCC19DRXH

Heilind Number:SULGCC19DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRXH

Detailed Description

Introducing the GCC19DRXH, a high-performance female board-to-board PCB connector meticulously crafted for precision electronic applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Operating at 3A and 700VAC, it guarantees reliable power transmission. The two rows of 38 full bellow contacts plated with gold offer secure and low-resistance connections, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Engineered for versatility, this connector boasts a straight orientation and a pitch of 2.54mm, making it suitable for various PCB designs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for demanding environments. The compact design, measuring just 10.95mm in height and 8.38mm in width, ensures space-saving efficiency. Whether in aerospace, defense, or industrial applications, the GCC19DRXH delivers uncompromising performance. Elevate your connectivity solutions with this essential component.