GCC19DRXI

Heilind Number:SULGCC19DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRXI

Detailed Description

GCC19DRXI is a high-performance PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch, 38 positions, and a 3A amperage rating, it offers ample connectivity for various electronic components. The threaded mount and thru-hole termination method guarantee secure attachment to the circuit board. Operating at temperatures ranging from -65 to 125°C and with a 700VAC voltage rating, it is suitable for industrial and high-voltage applications. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it easy to integrate into PCB designs. With Matte Tin termination plating and a full bellow contact type, this connector ensures long-term durability and performance. Ideal for use in hi-rel environments, it meets stringent quality standards for reliability. Upgrade your PCB connections with the GCC19DRXI for seamless and efficient electronic connectivity.