GCC19DRXN

Heilind Number:SULGCC19DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRXN

Detailed Description

Introducing our GCC19DRXN PCB connector, a high-performance component designed for reliable and efficient electrical connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 38 positions, it offers versatility for various board-to-board applications. The female connector with two rows and through-hole termination method guarantees secure mounting. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. Built for harsh environments, it has an operating temperature range of -65 to 125 °C. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB while providing reliable performance. Trust the GCC19DRXN for your connectivity needs in aerospace, defense, and industrial applications.