GCC19DRYH-S13

Heilind Number:SULGCC19DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC19DRYH-S13

Detailed Description

Introducing the GCC19DRYH-S13, a high-performance board-to-board PCB connector designed for precision electronic connections. Featuring a rugged construction, this connector is crafted with PA9T and Phosphor Bronze materials, ensuring durability and reliability in demanding environments. With a 3A amperage rating and a 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, 2 rows, and 38 positions offer versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is a breeze. The Full Bellow contact type with gold-plated Phosphor Bronze contacts ensures low contact resistance and optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it's perfect for industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Trust the GCC19DRYH-S13 for seamless and high-speed data transmission in your electronic designs.