| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC19DRYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULGCC19DRYH |
GCC19DRYH
| Heilind Number: | SULGCC19DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC19DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC19DRYH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 38 full bellow contacts on a 2.54mm pitch, it offers efficient connectivity in compact spaces. The clearance hole mount and thru-hole termination method make installation a breeze, while the -65 to 125°C operating temperature range guarantees performance in harsh environments. Measuring 10.95mm in height and 8.38mm in width, this connector is suitable for a wide range of PCB applications. Trust the GCC19DRYH for secure and durable connections in your electronic designs.

