GCC19DRYI-S13

Heilind Number:SULGCC19DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC19DRYI-S13

Detailed Description

Introducing SKU GCC19DRYI-S13, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. Crafted with precision using PA9T and phosphor bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows, and a threaded mount type, it guarantees secure and stable installation. The termination method of card extender and contact material of phosphor bronze with gold plating offer excellent signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of various applications. The full bellow contact type and straddle orientation, along with 38 positions and a tail length of 10.8mm, provide efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. With a compact height of 10.95mm and width of 8.38mm, it is suitable for space-constrained designs. The termination plating of matte tin ensures longevity. Classified under the hi-rel category, this connector, acronym GCC19DRYIS13, guarantees superior performance and reliability in every use case. Elevate your electronic connections with this cutting-edge PCB connector.