GCC19DRYI

Heilind Number:SULGCC19DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRYI

Detailed Description

The GCC19DRYI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connectivity. With a pitch of 2.54mm and 2 rows of 38 positions, it offers versatile integration options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a connector height of 10.95mm and width of 8.38mm, it is compact yet efficient. The Matte Tin termination plating ensures optimal signal transmission. Ideal for high-speed data transfer and power delivery, the GCC19DRYI is a top choice for professionals in the electronics industry.