GCC19DRYN-S13

Heilind Number:SULGCC19DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRYN-S13

Detailed Description

Introducing the GCC19DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 38 positions, this connector offers reliable and efficient connectivity in compact spaces. Its PA9T housing and phosphor bronze contacts with gold plating ensure durability and signal integrity, even in harsh environments. Featuring a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The termination method of card extender and termination plating of matte tin provide secure and stable connections. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it is easy to integrate into PCB designs. Perfect for use in aerospace, defense, and telecommunications industries, the GCC19DRYN-S13 is a reliable solution for your connectivity needs.