GCC19DRYN

Heilind Number:SULGCC19DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRYN

Detailed Description

Featuring a robust construction for high-reliability applications, the GCC19DRYN is a female board-to-board PCB connector designed to deliver exceptional performance. With a pitch of 2.54mm (.1 in) and 38 positions across 2 rows, it offers versatile connectivity options. The PA9T housing combined with phosphor bronze contacts plated with gold ensures both durability and excellent signal transmission. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its straight orientation and no mounting requirement make installation hassle-free. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets high-power demands while maintaining safety standards. The matte tin termination plating further enhances its reliability. With dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the GCC19DRYN is compact yet efficient, making it an ideal choice for demanding PCB applications.