| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC19DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULGCC19DRYS-S13 |
GCC19DRYS-S13
| Heilind Number: | SULGCC19DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC19DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC19DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. Its 2-row, 38-position configuration allows for versatile connectivity, while the side hole mount and card extender termination method offer easy installation. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust in the GCC19DRYS-S13 for robust and efficient board-to-board connections in your electronic systems.

