GCC19DRYS

Heilind Number:SULGCC19DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19DRYS

Detailed Description

GCC19DRYS features a high-performance PA9T and Phosphor Bronze build, designed for reliable connectivity in demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures efficient power transmission. Its two rows, side-hole mount type, and thru-hole termination method offer versatile installation options. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the full bellow contact type enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Boasting 38 positions and a pitch of 2.54mm (.1in), it provides ample connectivity in compact spaces. The matte tin termination plating ensures long-term reliability, making it ideal for hi-rel applications in industries such as aerospace, defense, and telecommunications. With its straight orientation, 11.18mm (.44in) tail length, and compact dimensions of 10.95mm (.431in) height and 8.38mm (.33in) width, this product offers efficient board-to-board and card edge connections, meeting the needs of modern PCB designs. Elevate your connectivity solutions with the GCC19DRYS.