GCC19DSXH

Heilind Number:SULGCC19DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DSXH
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC19DSXH

Detailed Description

Introducing the GCC19DSXH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a female gender with a single row layout, this connector ensures seamless integration with your PCB setup. Engineered with PA9T and Phosphor Bronze materials, it guarantees durability and reliability. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. The full bellow contact type and thru-hole termination method provide secure and stable connections. Measuring at 10.95mm in height and 8.38mm in width, with 19 positions and a tail length of 4.06mm, it offers versatility in installation. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC19DSXH is the ideal choice for high-reliability connectivity solutions.