GCC19DSXI

Heilind Number:SULGCC19DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:19
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:19
SKU:SULGCC19DSXI

Detailed Description

Introducing the GCC19DSXI, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding environments. With a pitch of 2.54mm (.1in) and 19 positions, this connector ensures precise and reliable signal transmission. The PA9T housing and full bellow contact type, made of Phosphor Bronze with Gold plating, guarantee excellent conductivity and durability. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating at a wide temperature range of -65 to 125°C, with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various applications. Its compact design, with a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it ideal for space-constrained PCB layouts. Trust in the GCC19DSXI for high-reliability connections in aerospace, defense, and industrial systems.