GCC19DSXN

Heilind Number:SULGCC19DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:19
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:19
SKU:SULGCC19DSXN

Detailed Description

Introducing the GCC19DSXN Board To Board PCB Connector, a high-performance component designed for reliable connectivity in electronic systems. Featuring a female gender with a single row layout, this connector offers seamless integration on printed circuit boards. Its PA9T housing and phosphor bronze contacts ensure durability and efficient signal transmission, while gold plating guarantees optimal conductivity. With a pitch of 2.54mm and 19 positions, it accommodates multiple connections with ease. The straight orientation and no mounting requirement facilitate straightforward installation. Operating at a wide temperature range of -65 to 125°C and with a high voltage rating of 700VAC, this connector is suitable for diverse applications. Meeting stringent quality standards, it is ideal for use in industrial, aerospace, and telecommunications systems. Upgrade your connectivity solutions with the GCC19DSXN for seamless performance and longevity.