GCC19MMAD

Heilind Number:SULGCC19MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19MMAD

Detailed Description

Introducing the GCC19MMAD, a high-performance Board To Board PCB Connector designed for robust connectivity in demanding environments. Engineered with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable performance. With a male gender and 2 rows, it offers secure mating in a clearance hole mount type. The termination method of Thru Hole and contact material of Gold-plated Phosphor Bronze guarantee excellent signal conductivity. Meeting stringent standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C. With 38 positions and a pitch of 2.54mm, it facilitates efficient data transmission. Its right-angle orientation, compact dimensions (13.72mm height, 9.4mm width), and tail length of 2.54mm make it ideal for space-constrained applications. The termination plating of Matte Tin enhances solderability. Whether in aerospace, telecommunications, or industrial settings, the GCC19MMAD is the ultimate choice for seamless board-to-board connections.