GCC19MMBD

Heilind Number:SULGCC19MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19MMBD

Detailed Description

Introducing the GCC19MMBD, a high-performance Board-To-Board PCB Connector designed for robust and reliable connectivity in demanding applications. This male connector features two rows with a pitch of 2.54mm, accommodating 38 positions for efficient signal transmission. Crafted with PA9T and Phosphor Bronze, it ensures durability and conductivity, with gold-plated contacts for enhanced signal integrity. The clearance hole mount type and thru-hole termination method offer easy installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial environments. Its right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient. With termination plating in matte tin, it guarantees stable performance. Ideal for high-reliability applications, the GCC19MMBD is a versatile solution for your connectivity needs.