GCC19MMDD

Heilind Number:SULGCC19MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMDD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC19MMDD

Detailed Description

Introducing the GCC19MMDD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sleek, right-angle orientation and durable PA9T housing, this connector ensures secure mating in tight spaces. The male gender, 2-row configuration, and thru-hole termination method guarantee reliable signal transmission. Crafted with precision, the contacts feature phosphor bronze construction with gold plating, offering excellent conductivity and corrosion resistance. Operating at up to 700 VAC and withstanding extreme temperatures from -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial applications. With 38 positions and a 2.54mm pitch, it provides ample connectivity options without sacrificing space efficiency. The matte tin termination plating enhances solderability, while the 13.72mm height and 9.4mm width make it easy to integrate into PCB layouts. Whether for high-reliability systems or everyday electronics, the GCC19MMDD is the perfect solution for seamless board-to-board connections.