| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC19MMDN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULGCC19MMDN |
GCC19MMDN
| Heilind Number: | SULGCC19MMDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC19MMDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC19MMDN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This male connector features two rows of 38 gold-plated contacts made from PA9T and phosphor bronze, ensuring optimal signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm (.1 in) and thru-hole termination method, it offers easy and secure installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its right-angle orientation and compact dimensions of 13.72mm (.54 in) height and 9.4mm (.37 in) width make it space-efficient while providing excellent connectivity. Trust the GCC19MMDN for your critical electronic connections.

