GCC19MMJD

Heilind Number:SULGCC19MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19MMJD

Detailed Description

Introducing the GCC19MMJD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a male gender and two rows for efficient signal transmission, this connector boasts a clearance hole mount type and through-hole termination method for secure attachment. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. With gold contact plating and a pitch of 2.54mm (.1 inch), it offers excellent conductivity and signal integrity. Rated for 700VAC and operating temperature ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With 38 positions and a tail length of 12.7mm (.5 inch), it provides ample connectivity options. Its compact design, with dimensions of 13.72mm (.54 inch) in height and 9.4mm (.37 inch) in width, allows for easy integration into PCB layouts. Terminated with matte tin plating, it ensures long-lasting performance. Ideal for use in hi-rel environments, the GCC19MMJD is the perfect choice for demanding electronic systems.