GCC19MMJN

Heilind Number:SULGCC19MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMJN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19MMJN

Detailed Description

Introducing the GCC19MMJN, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic systems. With a pitch of 2.54mm (.1 in) and two rows of 38 male pins, this connector offers seamless integration for a wide range of applications. The contact material, crafted from robust phosphor bronze and plated with gold, ensures optimal conductivity and longevity. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 150°C, it guarantees stable performance in even the most demanding environments. Featuring a right-angle orientation and no mounting required, installation is effortless. The termination method via thru hole and matte tin plating further enhance durability. The GCC19MMJN is the ideal choice for demanding PCB connectivity needs.