GCC19MMMN

Heilind Number:SULGCC19MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMMN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:38
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC19MMMN

Detailed Description

Introducing the GCC19MMMN, a high-performance male board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal interference. With 38 positions spread across 2 rows and a 2.54mm pitch, it offers versatile connectivity options. The wire wrap termination method and matte tin plating guarantee secure and stable connections, even in demanding environments. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, it is suitable for various industrial and commercial use cases. With a compact design measuring 13.72mm in height and 9.4mm in width, the GCC19MMMN is space-efficient while delivering high performance, making it an essential component for your PCB assembly needs.