GCC19MMND

Heilind Number:SULGCC19MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19MMND

Detailed Description

Introducing the GCC19MMND, a high-performance board-to-board PCB connector designed for rigorous electrical applications. With a pitch of 2.54mm (.1 in) and 38 positions, this connector offers reliable connectivity in male gender configuration, ideal for demanding industrial environments. Featuring PA9T housing and contact materials of phosphor bronze with gold plating, it ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance even in extreme conditions. With a connector height of 13.72mm (.54 in) and a width of 9.4mm (.37 in), it provides a compact yet sturdy solution for your PCB connectivity needs. Trust the GCC19MMND for dependable, high-reliability connections in your electronic systems.