GCC19MMNN

Heilind Number:SULGCC19MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19MMNN

Detailed Description

Introducing the GCC19MMNN, a high-performance PA9T & Phosphor Bronze male connector designed for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 38 positions with a 2.54mm pitch, it offers versatile connectivity options on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation and card extender termination method make installation easy. With a tail length of 13.84mm, connector height of 13.72mm, and width of 9.4mm, it provides a compact yet efficient solution. The termination plating of matte tin enhances solderability. Whether for board-to-board or card-edge connections, the GCC19MMNN is a reliable choice for your connectivity needs.