| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC19MMRD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 38 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC19MMRD |
GCC19MMRD
| Heilind Number: | SULGCC19MMRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC19MMRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC19MMRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 38 male pins, this connector ensures secure and reliable connections. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. The clearance hole mount type and card extender termination method make installation a breeze. Rated for 700VAC and operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in), saves space on your PCB. Trust the GCC19MMRD for your critical connectivity needs.

