| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC19MMRN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 38 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC19MMRN |
GCC19MMRN
| Heilind Number: | SULGCC19MMRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC19MMRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC19MMRN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T & Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage tolerance of up to 700 VAC. With a straddle orientation and 2 rows of 38 positions, it offers versatile connectivity options. The termination method of Card Extender with Matte Tin plating guarantees secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 13.72mm in height and 9.4mm in width, it is compact yet robust. Trust the GCC19MMRN for efficient and dependable board-to-board connections in your electronic systems.

