GCC19MMSD

Heilind Number:SULGCC19MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19MMSD

Detailed Description

Introducing the GCC19MMSD, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and 38 positions, this male connector features PA9T and phosphor bronze construction, ensuring durability and efficient signal transmission. The gold-plated contacts offer superior conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its clearance hole mount type and straight orientation make installation easy and space-efficient. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust connectivity solution. Trust the GCC19MMSD for seamless and secure PCB connections in your projects.